5084-0-18-01-34-27-10-0 | |
---|---|
DigiKey Part Number | 54-5084-0-18-01-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5084-0-18-01-34-27-10-0 |
Description | STD. CONNECTOR JACK RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.433" (11.00mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.081" (2.06mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.94500 | ¥119.45 |
25 | ¥11.44080 | ¥286.02 |
50 | ¥11.18620 | ¥559.31 |
100 | ¥10.67730 | ¥1,067.73 |
250 | ¥9.66028 | ¥2,415.07 |
500 | ¥8.89780 | ¥4,448.90 |
1,000 | ¥7.62664 | ¥7,626.64 |
3,000 | ¥7.11817 | ¥21,354.51 |