Terminal Block Wire Ferrules

Results: 3
Series
-Buchanan
Size
17 AWG (1.00mm²)18 AWG (0.75mm²)22 AWG (0.34mm²)
Length - Overall
12.00mm14.00mm
Length - Pin
6.00mm8.00mm
Color
GrayRedTurquoise
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
966067-5
966067-5
CONN FERRULE DIN 18AWG GRAY
TE Connectivity AMP Connectors
109,184
In Stock
1 : ¥0.82000
Box
Box
Active
Single Wire
Insulated
DIN
18 AWG (0.75mm²)
14.00mm
8.00mm
Gray
966067-8
966067-8
CONN FERRULE DIN 17AWG RED
TE Connectivity AMP Connectors
16,008
In Stock
1 : ¥0.99000
Box
Box
Active
Single Wire
Insulated
DIN
17 AWG (1.00mm²)
12.00mm
6.00mm
Red
966066-4
966066-4
CONN FERRULE DIN 22AWG TURQUOISE
TE Connectivity AMP Connectors
43,121
In Stock
1 : ¥3.61000
Box
-
Box
Active
Single Wire
Insulated
DIN
22 AWG (0.34mm²)
12.00mm
8.00mm
Turquoise
Showing
of 3

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.