1102.2

DigiKey Part Number
2080-1102.2-ND
Manufacturer
Manufacturer Product Number
1102.2
Description
FUSEHOLDER.25X1.25IN35X32MMDIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
500V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Beige
Fuse Type
6.3mm x 25mm, 6.3mm x 32mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.40000¥84.40
10¥72.26300¥722.63
25¥68.96560¥1,724.14
50¥61.99560¥3,099.78
100¥58.69350¥5,869.35
250¥53.19100¥13,297.75
500¥49.52252¥24,761.26
1,000¥46.77134¥46,771.34
Manufacturers Standard Package