1078.2 | |
---|---|
DigiKey Part Number | 2080-1078.2-ND |
Manufacturer | |
Manufacturer Product Number | 1078.2 |
Description | FUSEHOLDER;5X20MM;35/32MMDIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Current - UL | 16 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥60.76900 | ¥607.69 |
25 | ¥57.99080 | ¥1,449.77 |
50 | ¥52.12900 | ¥2,606.45 |
100 | ¥49.35320 | ¥4,935.32 |
300 | ¥44.72647 | ¥13,417.94 |
500 | ¥41.64194 | ¥20,820.97 |
1,000 | ¥39.32849 | ¥39,328.49 |