PJ-5V15WBNA | |
---|---|
DigiKey Part Number | 1145-1060-ND |
Manufacturer | |
Manufacturer Product Number | PJ-5V15WBNA |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJ-5V15WBNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.55000 | ¥151.55 |
5 | ¥147.07000 | ¥735.35 |
10 | ¥142.62100 | ¥1,426.21 |
40 | ¥133.70700 | ¥5,348.28 |
80 | ¥129.25000 | ¥10,340.00 |
280 | ¥124.79314 | ¥34,942.08 |
520 | ¥122.56465 | ¥63,733.62 |