B57332V5103F360 | |
---|---|
DigiKey Part Number | 495-7392-2-ND - Tape & Reel (TR) 495-7392-1-ND - Cut Tape (CT) 495-7392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57332V5103F360 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57332V5103F360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.86400 | ¥18.64 |
25 | ¥1.63880 | ¥40.97 |
50 | ¥1.53680 | ¥76.84 |
100 | ¥1.31110 | ¥131.11 |
500 | ¥1.08386 | ¥541.93 |
1,000 | ¥0.90743 | ¥907.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.76372 | ¥3,054.88 |
8,000 | ¥0.67386 | ¥5,390.88 |
12,000 | ¥0.65140 | ¥7,816.80 |
20,000 | ¥0.64017 | ¥12,803.40 |
28,000 | ¥0.62894 | ¥17,610.32 |