AD590JF

DigiKey Part Number
AD590JF-ND
Manufacturer
Manufacturer Product Number
AD590JF
Description
SENSOR ANALOG -55C-150C 2FLATPK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 2-CeramicFlatPack
Datasheet
 Datasheet
EDA/CAD Models
AD590JF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-CFlatPack
Supplier Device Package
2-CeramicFlatPack
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥431.84000¥431.84
10¥363.63200¥3,636.32
25¥340.90040¥8,522.51
100¥329.53740¥32,953.74
Manufacturers Standard Package