Analog and Digital Output

Results: 10
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip TechnologySTMicroelectronicsTexas InstrumentsUMW
Series
-UMW DS18B20
Packaging
BagBulkCut Tape (CT)Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 125°C0°C ~ 100°C
Output Type
1-Wire®Analog VoltageI2C/SMBus
Voltage - Supply
2.3V ~ 5.5V2.5V ~ 5.5V2.7V ~ 5.5V3V ~ 3.7V4V ~ 30V-
Resolution
10mV/°C10mV/°K7 b9 b, 10 b, 11 b, 12 b11 b
Features
-Shutdown ModeStandby Mode
Accuracy - Highest (Lowest)
±0.4°C±0.5°C (±2°C)±1.5°C±2°C (±3°C)±3°C (±4°C)±4°C (-4°C, +6°C)±6°C (±9°C)
Test Condition
-40°C ~ 125°C-10°C ~ 70°C0°C ~ 70°C (-40°C ~ 125°C)10°C ~ 45°C (-55°C ~ 125°C)25°C25°C (-40°C ~ 100°C)25°C (-40°C ~ 125°C)25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 150°C0°C ~ 100°C
Package / Case
TO-220-3TO-220-5TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-220-3TO-220-5TO-92TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
TMP36GT9Z
SENSOR ANALOG -40C-125C TO92-3
Analog Devices Inc.
3,487
In Stock
1 : ¥18.88000
Bulk
-
Bulk
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±3°C (±4°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-220-3
LM35DT/NOPB
SENSOR ANALOG 0C-100C TO220-3
Texas Instruments
4,893
In Stock
1 : ¥26.27000
Tube
-
Tube
Active
Analog, Local
0°C ~ 100°C
-
Analog Voltage
4V ~ 30V
10mV/°C
-
±1.5°C
25°C
0°C ~ 100°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LM35DT
SENSOR ANALOG 0C-100C TO220-3
Texas Instruments
1,788
In Stock
1 : ¥34.97000
Tube
-
Tube
Not For New Designs
Analog, Local
0°C ~ 100°C
-
Analog Voltage
4V ~ 30V
10mV/°C
-
±1.5°C
25°C
0°C ~ 100°C
Through Hole
TO-220-3
TO-220-3
TO-92-3
MCP9700-E/TO
SENSOR ANALOG -40C-125C TO92-3
Microchip Technology
17,212
In Stock
1 : ¥4.35000
Bag
-
Bag
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±4°C (-4°C, +6°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
LM235Z
SENSOR ANALOG -40C-125C TO92-3
STMicroelectronics
30,115
In Stock
1 : ¥5.42000
Bulk
-
Bulk
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
-
10mV/°K
-
±1.5°C
-40°C ~ 125°C
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92 PKG
LM335Z/LFT7
SENSOR ANALOG -40C-100C TO92
Texas Instruments
3,479
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,000 : ¥4.49103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Analog, Local
-40°C ~ 100°C
-
Analog Voltage
-
10mV/°K
-
±6°C (±9°C)
25°C (-40°C ~ 100°C)
-40°C ~ 100°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
TO-220-5 (Straight Leads)
TC74A5-3.3VAT
SENSOR DIGITAL -40C-125C TO220-5
Microchip Technology
1,303
In Stock
1 : ¥15.47000
Tube
-
Tube
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
7 b
Standby Mode
±2°C (±3°C)
25°C ~ 85°C (0°C ~ 125°C)
-40°C ~ 125°C
Through Hole
TO-220-5
TO-220-5
2,934
In Stock
10,000
Factory
1 : ¥32.47000
Cut Tape (CT)
2,000 : ¥15.68704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Digital, Local
-55°C ~ 125°C
-
1-Wire®
3V ~ 3.7V
11 b
-
±0.5°C (±2°C)
10°C ~ 45°C (-55°C ~ 125°C)
-55°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-220-5 (Straight Leads)
TC74A2-3.3VAT
SENSOR DIGITAL -40C-125C TO220-5
Microchip Technology
219
In Stock
1 : ¥14.94000
Tube
-
Tube
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
7 b
Standby Mode
±2°C (±3°C)
25°C ~ 85°C (0°C ~ 125°C)
-40°C ~ 125°C
Through Hole
TO-220-5
TO-220-5
DS18B20
DS18B20
11 B -55 ~ 125C 1-WIRE DIGITAL,
UMW
1,845
In Stock
1 : ¥29.72000
Bulk
Bulk
Active
Digital, Local
-55°C ~ 125°C
-
1-Wire®
2.5V ~ 5.5V
9 b, 10 b, 11 b, 12 b
Standby Mode
±0.4°C
-10°C ~ 70°C
-55°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
Showing
of 10

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.