Analog and Digital Output

Results: 3
Manufacturer
Sensirion AGSTMicroelectronicsTexas Instruments
Series
-STS4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigital, Local
Sensing Temperature - Local
-40°C ~ 125°C-40°C ~ 85°C
Output Type
Analog VoltageI2C
Voltage - Supply
1.08V ~ 3.6V2.3V ~ 5.5V2.7V ~ 5.5V
Resolution
11.77mV/°C19.5mV/°C16 b
Features
-Shutdown Mode
Accuracy - Highest (Lowest)
±0.2°C±1.5°C (±2.3°C)±2.5°C
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)25°C25°C (-40°C)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
4-UDFN Exposed Pad4-UFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
4-DFN (1.5x1.5)4-UDFN (1x1.3)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
STS40
STS40-CD1B-R3
DIGITAL TEMPERATURE SENSOR
Sensirion AG
5,144
In Stock
1 : ¥6.80000
Cut Tape (CT)
10,000 : ¥2.54906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Digital, Local
-40°C ~ 125°C
-
I2C
1.08V ~ 3.6V
16 b
-
±0.2°C
25°C
-40°C ~ 125°C
Surface Mount
-
-
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
4-DFN-STLM20
STLM20DD9F
SENSOR ANALOG -40C-85C 4UDFN
STMicroelectronics
39,692
In Stock
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.51445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 85°C
-
Analog Voltage
2.7V ~ 5.5V
11.77mV/°C
Shutdown Mode
±1.5°C (±2.3°C)
25°C (-40°C)
-40°C ~ 85°C
Surface Mount
-
-
4-UFDFN
4-UDFN (1x1.3)
SOT-23-3
TMP236AQDBZRQ1
LOW-POWER HIGH-ACCURACY ANALOG O
Texas Instruments
10,967
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.90279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
19.5mV/°C
-
±2.5°C
0°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C (TA)
Surface Mount
Automotive
AEC-Q100
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.