88-SUPER-3/4X36YD | |
---|---|
DigiKey Part Number | 3M156009-ND |
Manufacturer | |
Manufacturer Product Number | 88-SUPER-3/4X36YD |
Description | TAPE ELECTRICAL BLACK 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0085" (8.5 mils, 0.216mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 220°F (105°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.82000 | ¥187.82 |
12 | ¥178.44250 | ¥2,141.31 |
36 | ¥169.04806 | ¥6,085.73 |
60 | ¥159.65633 | ¥9,579.38 |
108 | ¥150.26454 | ¥16,228.57 |
252 | ¥140.87321 | ¥35,500.05 |
504 | ¥131.48175 | ¥66,266.80 |