5413 AMBER 3/4IN X 36YD | |
---|---|
DigiKey Part Number | 3M541334-ND |
Manufacturer | |
Manufacturer Product Number | 5413 AMBER 3/4IN X 36YD |
Description | TAPE FILM AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.35000 | ¥681.35 |
10 | ¥641.22400 | ¥6,412.24 |
26 | ¥601.15154 | ¥15,629.94 |
50 | ¥561.07420 | ¥28,053.71 |
100 | ¥533.02050 | ¥53,302.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/121/3%5E4-5-5413_tmb.jpg)