EVP-BF6C1A000 | |
---|---|
DigiKey Part Number | P124391TR-ND - Tape & Reel (TR) P124391CT-ND - Cut Tape (CT) P124391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BF6C1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.32mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.26800 | ¥32.68 |
100 | ¥1.87840 | ¥187.84 |
1,000 | ¥1.47038 | ¥1,470.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34783 | ¥4,043.49 |
6,000 | ¥1.22529 | ¥7,351.74 |
15,000 | ¥1.14360 | ¥17,154.00 |
30,000 | ¥1.10276 | ¥33,082.80 |
75,000 | ¥1.06192 | ¥79,644.00 |