Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,947 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.40730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 85°C | |||
14,959 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.34783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 350gf | - | - | -40°C ~ 85°C |