2-1825058-5 | |
---|---|
DigiKey Part Number | 2-1825058-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825058-5 |
Description | SWITCH SLIDE DIP SPST 0.1A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825058-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.078" (27.38mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
15 | ¥19.92800 | ¥298.92 |
30 | ¥18.12467 | ¥543.74 |
105 | ¥15.74562 | ¥1,653.29 |
255 | ¥14.26961 | ¥3,638.75 |
510 | ¥13.28539 | ¥6,775.55 |
1,005 | ¥12.30131 | ¥12,362.82 |
2,505 | ¥11.15317 | ¥27,938.69 |
5,010 | ¥10.33308 | ¥51,768.73 |