CFS-0400TB | |
---|---|
DigiKey Part Number | 563-CFS-0400TR-ND - Tape & Reel (TR) 563-CFS-0400CT-ND - Cut Tape (CT) 563-CFS-0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0400TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.57400 | ¥105.74 |
25 | ¥9.93720 | ¥248.43 |
100 | ¥8.58500 | ¥858.50 |
250 | ¥7.82328 | ¥1,955.82 |
500 | ¥7.27372 | ¥3,636.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.76619 | ¥6,766.19 |
3,000 | ¥6.13185 | ¥18,395.55 |
5,000 | ¥5.70897 | ¥28,544.85 |
10,000 | ¥5.28609 | ¥52,860.90 |