KMT072NGJLHS | |
---|---|
DigiKey Part Number | CKN10885TR-ND - Tape & Reel (TR) CKN10885CT-ND - Cut Tape (CT) CKN10885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMT072NGJLHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMT072NGJLHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 230gf | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 600,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.10000 | ¥77.50 |
100 | ¥2.69200 | ¥269.20 |
250 | ¥2.44224 | ¥610.56 |
500 | ¥2.27198 | ¥1,135.99 |
1,000 | ¥2.04482 | ¥2,044.82 |
2,500 | ¥1.91981 | ¥4,799.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.78350 | ¥8,917.50 |
10,000 | ¥1.65855 | ¥16,585.50 |