Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288,680 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.66750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 260gf | IP40 | - | -20°C ~ 70°C | |||
4,693 In Stock | 1 : ¥2.46000 Tray | Tray | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole, Reverse | 4.40mm | - | Top Actuated | PC Pin | 6.80mm x 6.80mm | Non-Illuminated | - | - | 260gf | - | - | -20°C ~ 85°C | |||
2,967 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,500 : ¥7.16421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Standard | Surface Mount | 3.95mm | - | Top Actuated | J Lead | 8.50mm x 8.50mm | Non-Illuminated | - | - | 714gf | - | - | -40°C ~ 90°C |