SKSTACE010 | |
---|---|
DigiKey Part Number | 4809-SKSTACE010TR-ND - Tape & Reel (TR) 4809-SKSTACE010CT-ND - Cut Tape (CT) 4809-SKSTACE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSTACE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.50mm x 8.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 714gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥10.52160 | ¥263.04 |
100 | ¥9.08990 | ¥908.99 |
250 | ¥8.28368 | ¥2,070.92 |
500 | ¥7.70146 | ¥3,850.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.16421 | ¥10,746.32 |
3,000 | ¥6.49256 | ¥19,477.68 |
7,500 | ¥6.04480 | ¥45,336.00 |
10,500 | ¥5.59704 | ¥58,768.92 |