Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,822 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.67040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 15VDC | Snap Dome | Surface Mount | 0.55mm | - | Top Actuated | Gull Wing | 4.50mm x 4.50mm | Non-Illuminated | - | - | 100gf | - | - | -20°C ~ 70°C | |||
247,993 In Stock | 1 : ¥2.05000 Cut Tape (CT) 1,000 : ¥1.20898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
20,398 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,200 : ¥1.78714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 5.00mm | - | Top Actuated | Gull Wing | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
33,893 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥2.50912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.20mm x 6.20mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
8,797 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥1.40730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 3.50mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 85°C | |||
31,089 In Stock 213,000 Factory | 1 : ¥4.27000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole, Right Angle | - | 3.15mm | Side Actuated | PC Pin | 7.30mm x 6.25mm | Non-Illuminated | - | - | 100gf | - | Grounding Pin | -25°C ~ 70°C | |||
1,998 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole, Right Angle | - | 4.35mm | Side Actuated | PC Pin | 8.00mm x 7.90mm | Non-Illuminated | - | - | 200gf | - | Tactile Feedback | -20°C ~ 70°C |