PTS645VH83-2 LFS

DigiKey Part Number
CKN9121-ND
Manufacturer
Manufacturer Product Number
PTS645VH83-2 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.35mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 7.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥2.16700¥21.67
25¥2.03600¥50.90
100¥1.76840¥176.84
250¥1.60420¥401.05
500¥1.49222¥746.11
1,000¥1.34296¥1,342.96
3,000¥1.31357¥3,940.71
Manufacturers Standard Package