PTS830GM140G SMTR LFS | |
---|---|
DigiKey Part Number | CKN10589TR-ND - Tape & Reel (TR) CKN10589CT-ND - Cut Tape (CT) CKN10589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS830GM140G SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.89000 | ¥78.90 |
25 | ¥7.37560 | ¥184.39 |
100 | ¥6.40360 | ¥640.36 |
250 | ¥5.82700 | ¥1,456.75 |
500 | ¥5.40206 | ¥2,701.03 |
1,000 | ¥5.00749 | ¥5,007.49 |
2,500 | ¥4.55224 | ¥11,380.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,500 | ¥4.24877 | ¥40,363.32 |
19,000 | ¥3.94529 | ¥74,960.51 |