471006268142

DigiKey Part Number
732-471006268142-ND
Manufacturer
Manufacturer Product Number
471006268142
Description
SWITCH ROCKER SPST 10A 250V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
0°C ~ 85°C
Approval Agency
CQC, ENEC, UL
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.42000¥49.42
10¥45.55500¥455.55
100¥43.19840¥4,319.84
250¥40.85872¥10,214.68
500¥38.51902¥19,259.51
1,000¥33.82326¥33,823.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.