1590WFF | |
---|---|
DigiKey Part Number | HM3706-ND |
Manufacturer | |
Manufacturer Product Number | 1590WFF |
Description | BOX ALUM UNPAINTED 7.4"L X 7.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.697" (68.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WFF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 7.402" W (188.01mm x 188.01mm) | |
Height | 2.697" (68.50mm) | |
Area (L x W) | 54.8in² (354cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.90000 | ¥431.90 |
5 | ¥404.93400 | ¥2,024.67 |
10 | ¥377.93200 | ¥3,779.32 |
25 | ¥371.18400 | ¥9,279.60 |
50 | ¥364.43620 | ¥18,221.81 |
100 | ¥359.03650 | ¥35,903.65 |
250 | ¥350.93796 | ¥87,734.49 |