TL3340AF160QG | |
---|---|
DigiKey Part Number | EG4627TR-ND - Tape & Reel (TR) EG4627CT-ND - Cut Tape (CT) EG4627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3340AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3340AF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.00mm x 3.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥4.11800 | ¥102.95 |
100 | ¥3.56290 | ¥356.29 |
250 | ¥3.24668 | ¥811.67 |
500 | ¥3.00894 | ¥1,504.47 |
1,000 | ¥2.69231 | ¥2,692.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.69227 | ¥5,384.54 |
4,000 | ¥2.54975 | ¥10,199.00 |
6,000 | ¥2.35972 | ¥14,158.32 |
10,000 | ¥2.20134 | ¥22,013.40 |