A6H-8102-PM(VNM) | |
---|---|
DigiKey Part Number | 39-A6H-8102-PM(VNM)TR-ND - Tape & Reel (TR) 39-A6H-8102-PM(VNM)CT-ND - Cut Tape (CT) 39-A6H-8102-PM(VNM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-8102-PM(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.448" (11.39mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥17.27300 | ¥172.73 |
25 | ¥15.70680 | ¥392.67 |
100 | ¥13.64550 | ¥1,364.55 |
250 | ¥12.36628 | ¥3,091.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.51326 | ¥5,756.63 |
1,000 | ¥10.66051 | ¥10,660.51 |
2,500 | ¥9.66550 | ¥24,163.75 |
5,000 | ¥8.95481 | ¥44,774.05 |