MS-105-3-2 | |
---|---|
DigiKey Part Number | 2010-1084-ND |
Manufacturer | |
Manufacturer Product Number | MS-105-3-2 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-105-3-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.567" (14.40mm) | |
Size - Body | 0.567" L x 0.110" W x 0.126" H (14.40mm x 2.80mm x 3.20mm) | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 700mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.17900 | ¥91.79 |
25 | ¥8.63000 | ¥215.75 |
100 | ¥7.45450 | ¥745.45 |
250 | ¥6.79376 | ¥1,698.44 |
500 | ¥6.46522 | ¥3,232.61 |