MS-104-3-1 | |
---|---|
DigiKey Part Number | 2010-1081-ND |
Manufacturer | |
Manufacturer Product Number | MS-104-3-1 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-104-3-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.449" (11.40mm) | |
Size - Body | 0.449" L x 0.106" W x 0.110" H (11.40mm x 2.70mm x 2.80mm) | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 700mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥21.11500 | ¥211.15 |
500 | ¥14.07602 | ¥7,038.01 |
1,000 | ¥13.03342 | ¥13,033.42 |
5,000 | ¥10.94807 | ¥54,740.35 |