TL6700AF160QG

DigiKey Part Number
EG4385TR-ND - Tape & Reel (TR)
EG4385CT-ND - Cut Tape (CT)
EG4385DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL6700AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL6700AF160QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.90mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-20°C ~ 70°C
Actuator Material
Silicone Rubber
Switch Travel
0.35mm
Mechanical Life
500,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.57300¥45.73
25¥4.27880¥106.97
100¥3.71410¥371.41
250¥3.37980¥844.95
500¥3.13336¥1,566.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥3.09920¥4,338.88
Manufacturers Standard Package