7914J-1-032E | |
---|---|
DigiKey Part Number | 7914J-1-032ETR-ND - Tape & Reel (TR) 7914J-1-032ECT-ND - Cut Tape (CT) 7914J-1-032EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914J-1-032E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914J-1-032E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 16VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.43mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.44640 | ¥161.16 |
100 | ¥5.59910 | ¥559.91 |
250 | ¥5.09468 | ¥1,273.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.72310 | ¥2,361.55 |
1,000 | ¥4.37812 | ¥4,378.12 |
2,500 | ¥3.98011 | ¥9,950.27 |
5,000 | ¥3.71477 | ¥18,573.85 |
12,500 | ¥3.44943 | ¥43,117.88 |