RS-187R05A2-DS MT RT | |
---|---|
DigiKey Part Number | CKN10361TR-ND - Tape & Reel (TR) CKN10361CT-ND - Cut Tape (CT) CKN10361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS-187R05A2-DS MT RT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.46200 | ¥446.20 |
250 | ¥4.07172 | ¥1,017.93 |
500 | ¥3.78374 | ¥1,891.87 |
1,000 | ¥3.39303 | ¥3,393.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18740 | ¥9,562.20 |
6,000 | ¥2.96121 | ¥17,767.26 |
15,000 | ¥2.75557 | ¥41,333.55 |