NK236W | |
---|---|
DigiKey Part Number | 679-1862-ND |
Manufacturer | |
Manufacturer Product Number | NK236W |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | NK236W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flush | |
Actuator Length | - | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Switch Travel | 1.60mm | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥37.76500 | ¥377.65 |
25 | ¥34.47800 | ¥861.95 |
100 | ¥29.88040 | ¥2,988.04 |
300 | ¥27.08963 | ¥8,126.89 |
500 | ¥25.11954 | ¥12,559.77 |
1,000 | ¥23.31355 | ¥23,313.55 |
2,500 | ¥21.17920 | ¥52,948.00 |