GRB292A201BBNA2

DigiKey Part Number
CW139-ND
Manufacturer
Manufacturer Product Number
GRB292A201BBNA2
Description
SWITCH ROCKER SPST 10A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
24 V
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.00mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.67000¥93.67
10¥84.41000¥844.10
25¥80.87680¥2,021.92
50¥76.89840¥3,844.92
100¥73.80430¥7,380.43
250¥69.38512¥17,346.28
500¥64.08164¥32,040.82
1,000¥61.87196¥61,871.96
Manufacturers Standard Package