A6E-2104-N | |
---|---|
DigiKey Part Number | Z6072-ND |
Manufacturer | |
Manufacturer Product Number | A6E-2104-N |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-2104-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.277" (7.05mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.254" (6.44mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥21.72300 | ¥217.23 |
72 | ¥18.33750 | ¥1,320.30 |
144 | ¥17.11514 | ¥2,464.58 |
288 | ¥15.51625 | ¥4,468.68 |
504 | ¥14.38784 | ¥7,251.47 |
1,008 | ¥13.35347 | ¥13,460.30 |
2,520 | ¥12.13096 | ¥30,570.02 |
5,040 | ¥11.63842 | ¥58,657.64 |