TL3315NF100Q

DigiKey Part Number
EG4620TR-ND - Tape & Reel (TR)
EG4620CT-ND - Cut Tape (CT)
EG4620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3315NF100Q
Description
SWITCH TACTILE SPST-NO 0.05A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3315NF100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 15VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥1.18200¥11.82
25¥1.11640¥27.91
100¥1.01560¥101.56
250¥0.95496¥238.74
500¥0.87352¥436.76
1,000¥0.73133¥731.33
2,500¥0.71104¥1,777.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.67040¥3,352.00
10,000¥0.62977¥6,297.70
Manufacturers Standard Package