PTS820 J25K SMTR LFS | |
---|---|
DigiKey Part Number | CKN10897TR-ND - Tape & Reel (TR) CKN10897CT-ND - Cut Tape (CT) CKN10897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS820 J25K SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS820 J25K SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.90mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.69100 | ¥66.91 |
25 | ¥6.15720 | ¥153.93 |
100 | ¥5.42090 | ¥542.09 |
250 | ¥4.97844 | ¥1,244.61 |
500 | ¥4.66416 | ¥2,332.08 |
1,000 | ¥4.36671 | ¥4,366.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥4.03009 | ¥9,269.21 |
4,600 | ¥3.76618 | ¥17,324.43 |
6,900 | ¥3.61826 | ¥24,965.99 |
11,500 | ¥3.43842 | ¥39,541.83 |
16,100 | ¥3.32379 | ¥53,513.02 |
23,000 | ¥3.22235 | ¥74,114.05 |