CHP-041TB

DigiKey Part Number
563-1018-2-ND - Tape & Reel (TR)
563-1018-1-ND - Cut Tape (CT)
563-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP-041TB
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHP-041TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.181" (4.60mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.279" (7.10mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.28000¥20.28
10¥19.74500¥197.45
25¥17.95960¥448.99
100¥15.60190¥1,560.19
250¥14.13924¥3,534.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.16426¥6,582.13
1,000¥12.18910¥12,189.10
2,500¥11.05145¥27,628.63
5,000¥10.23884¥51,194.20
Manufacturers Standard Package