CM-S1PC3

DigiKey Part Number
Z3972-ND
Manufacturer
Manufacturer Product Number
CM-S1PC3
Description
INTERLOCK MAGNETIC DPST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Magnetic
Circuit
DPST-NO/NC
Current Rating (Amps)
500mA (DC)
Voltage Rating
24VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
3mm
Must Release
8mm
Conduit Thread Size
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, cULus, TUV
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,228.80000¥1,228.80
5¥1,211.49400¥6,057.47
10¥1,142.26300¥11,422.63
25¥1,073.03240¥26,825.81
50¥986.49740¥49,324.87
Manufacturers Standard Package