STBVP6 | |
---|---|
DigiKey Part Number | 2170-STBVP6-ND |
Manufacturer | |
Manufacturer Product Number | STBVP6 |
Description | STB SERIES: SELF-CHECKING TOUCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 20ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Green LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 1, 3, 4, 4X, 12, 13 IEC IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,479.15000 | ¥1,479.15 |