OS203012MU5QP1 | |
---|---|
DigiKey Part Number | CKN9554-ND |
Manufacturer | |
Manufacturer Product Number | OS203012MU5QP1 |
Description | SWITCH SLIDE DP3T 100MA 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OS203012MU5QP1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.91600 | ¥89.16 |
25 | ¥8.38040 | ¥209.51 |
100 | ¥7.23780 | ¥723.78 |
350 | ¥6.59623 | ¥2,308.68 |
700 | ¥6.13273 | ¥4,292.91 |
1,050 | ¥5.70480 | ¥5,990.04 |
2,800 | ¥5.17001 | ¥14,476.03 |
5,250 | ¥4.81345 | ¥25,270.61 |