NANOT 240 AS

DigiKey Part Number
108-NANOT240ASTR-ND - Tape & Reel (TR)
108-NANOT240ASCT-ND - Cut Tape (CT)
108-NANOT240ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOT 240 AS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.10mm x 1.65mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.10mm
Mechanical Life
200,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥6.01800¥60.18
25¥5.78280¥144.57
100¥5.02030¥502.03
250¥4.58076¥1,145.19
500¥4.25678¥2,128.39
1,000¥3.81715¥3,817.15
2,500¥3.58584¥8,964.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.33135¥26,650.80
16,000¥3.10001¥49,600.16
Manufacturers Standard Package