OS102011MA1QN1 | |
---|---|
DigiKey Part Number | CKN9559-ND |
Manufacturer | |
Manufacturer Product Number | OS102011MA1QN1 |
Description | SWITCH SLIDE SPDT 100MA 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | OS102011MA1QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.65680 | ¥116.42 |
100 | ¥4.03020 | ¥403.02 |
300 | ¥3.67170 | ¥1,101.51 |
600 | ¥3.40297 | ¥2,041.78 |
1,200 | ¥3.04481 | ¥3,653.77 |
2,700 | ¥2.88359 | ¥7,785.69 |
5,100 | ¥2.66867 | ¥13,610.22 |