EG1218 | |
---|---|
DigiKey Part Number | EG1903-ND |
Manufacturer | |
Manufacturer Product Number | EG1218 |
Description | SWITCH SLIDE SPDT 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG1218 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.74320 | ¥143.58 |
100 | ¥4.98400 | ¥498.40 |
250 | ¥4.54776 | ¥1,136.94 |
500 | ¥4.22610 | ¥2,113.05 |
1,000 | ¥3.78967 | ¥3,789.67 |
3,000 | ¥3.56000 | ¥10,680.00 |
5,000 | ¥3.30735 | ¥16,536.75 |