MS-105-3-2

DigiKey Part Number
2010-1084-ND
Manufacturer
Manufacturer Product Number
MS-105-3-2
Description
SWITCH REED SPST-NO 500MA 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS-105-3-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
4AT
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
150 V
Power - Rated
10W
Operate Time
0.3 ms
Release Time
0.1 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Length - Overall
0.567" (14.40mm)
Size - Body
0.567" L x 0.110" W x 0.126" H (14.40mm x 2.80mm x 3.20mm)
Height Above Board
0.126" (3.20mm)
Operating Temperature
-20°C ~ 85°C
Current - Carry
700mA (AC/DC)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥9.17800¥91.78
25¥8.63000¥215.75
100¥7.45420¥745.42
250¥6.79352¥1,698.38
500¥6.46498¥3,232.49
Manufacturers Standard Package