NB20K00103KBA | |
---|---|
DigiKey Part Number | 478-NB20K00103KBATR-ND - Tape & Reel (TR) 478-NB20K00103KBACT-ND - Cut Tape (CT) 478-NB20K00103KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20K00103KBA |
Description | THERMISTOR NTC 10KOHM 3630K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB20K00103KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.71900 | ¥135.95 |
100 | ¥2.31600 | ¥231.60 |
500 | ¥2.01420 | ¥1,007.10 |
1,000 | ¥1.76248 | ¥1,762.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68692 | ¥5,060.76 |
6,000 | ¥1.56104 | ¥9,366.24 |
9,000 | ¥1.46032 | ¥13,142.88 |
15,000 | ¥1.42507 | ¥21,376.05 |
30,000 | ¥1.38479 | ¥41,543.70 |