Solar Cells

Results: 13
Manufacturer
ANYSOLAR LtdMikroElektronika
Series
-IXOLAR™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Power (Watts) - Max
24.5 mW26.3 mW123 mW179.6 mW184 mW196 mW215 mW245 mW246 mW285.4 mW400 mW1.141 W
Current @ Pmpp
5.5 mA5.9 mA40.2 mA43.9 mA55.1 mA100 mA102.3 mA205 mA
Voltage @ Pmpp
2.23 V2.79 V3.35 V3.91 V4 V4.46 V5.58 V
Current - Short Circuit (Isc)
5.9 mA6.3 mA42.8 mA46.7 mA58.6 mA105 mA108.9 mA218 mA
Voltage - Open Circuit
2.76 V3.45 V4.15 V4.6 V4.84 V5.53 V6.91 V
Operating Temperature
-40°C ~ 90°C-10°C ~ 50°C
Size / Dimension
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm)1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm)1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm)1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)1.772" L x 1.142" W x 0.059" H (45.00mm x 29.00mm x 1.50mm)1.969" L x 0.906" W x 0.059" H (50.00mm x 23.00mm x 1.50mm)2.638" L x 0.984" W x 0.059" H (67.00mm x 25.00mm x 1.50mm)2.750" L x 2.559" W x 0.126" H (70.00mm x 65.00mm x 3.20mm)3.43" L x 0.55" W x 0.08" H (87.0mm x 14.0mm x 2.0mm)3.465" L x 0.591" W x 0.059" H (88.00mm x 15.00mm x 1.50mm)3.504" L x 2.559" W x 0.071" H (89.00mm x 65.00mm x 1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
SM141K04L
SM141K04LV
MONOCRYST SOLAR CELL 123MW 2.76V
ANYSOLAR Ltd
2,292
In Stock
1 : ¥42.51000
Tray
Tray
Active
123 mW
55.1 mA
2.23 V
58.6 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)
SM141K06L
SM141K06L
MONOCRYST SOLAR CELL 184MW 4.15V
ANYSOLAR Ltd
2,152
In Stock
1 : ¥53.56000
Tray
Tray
Active
184 mW
55.1 mA
3.35 V
58.6 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm)
SM531K10L
SM531K10L
MONOCRYS SOLAR CELL 1.141W 6.91V
ANYSOLAR Ltd
583
In Stock
1 : ¥185.84000
Bulk
Bulk
Active
1.141 W
205 mA
5.58 V
218 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
3.504" L x 2.559" W x 0.071" H (89.00mm x 65.00mm x 1.80mm)
KXOB25-02X8F
KXOB25-02X8F-TB
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
1,359
In Stock
1 : ¥27.97000
Tube
Tube
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-01X8F
KXOB25-01X8F-TB
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
1,274
In Stock
1 : ¥27.97000
Bulk
Bulk
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
SM141K07TF
SM141K07TF
SOLAR CELL G3 THIN 4.84V 215MW
ANYSOLAR Ltd
106
In Stock
1 : ¥61.72000
Tray
Tray
Active
215 mW
55.1 mA
3.91 V
58.6 mA
Monocrystalline
4.84 V
-40°C ~ 90°C
Cells
1.969" L x 0.906" W x 0.059" H (50.00mm x 23.00mm x 1.50mm)
SM111K08L
SM111K08L
MONOCRYST SOLAR CELL 196MW 5.53V
ANYSOLAR Ltd
174
In Stock
1 : ¥67.84000
Bulk
Bulk
Active
196 mW
43.9 mA
4.46 V
46.7 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.43" L x 0.55" W x 0.08" H (87.0mm x 14.0mm x 2.0mm)
KXOB101K08TF-TR
KXOB101K08TF-TR
SOLAR CELL G3 THIN 5.53V 179.6MW
ANYSOLAR Ltd
799
In Stock
1 : ¥68.35000
Cut Tape (CT)
1,000 : ¥43.75542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
179.6 mW
40.2 mA
4.46 V
42.8 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm)
SM141K08TF
SM141K08TF
SOLAR CELL G3 THIN 5.53V 246MW
ANYSOLAR Ltd
359
In Stock
1 : ¥74.64000
Tray
Tray
Active
246 mW
55.1 mA
4.46 V
58.6 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.465" L x 0.591" W x 0.059" H (88.00mm x 15.00mm x 1.50mm)
SM141K08TFV
SM141K08TFV
SOLAR CELL G3 THIN 5.53V 246MW
ANYSOLAR Ltd
232
In Stock
1 : ¥74.64000
Tray
Tray
Active
246 mW
55.1 mA
4.46 V
58.6 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
1.772" L x 1.142" W x 0.059" H (45.00mm x 29.00mm x 1.50mm)
SM111K10L
SM111K10L
MONOCRYST SOLAR CELL 245MW 6.91V
ANYSOLAR Ltd
7,136
In Stock
1 : ¥79.83000
Bulk
Bulk
Active
245 mW
43.9 mA
5.58 V
46.7 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm)
SM261K05TF
SM261K05TF
SOLAR CELL G3 THIN 3.45V 285.4MW
ANYSOLAR Ltd
286
In Stock
1 : ¥88.33000
Bulk
Bulk
Active
285.4 mW
102.3 mA
2.79 V
108.9 mA
Monocrystalline
3.45 V
-40°C ~ 90°C
Cells
2.638" L x 0.984" W x 0.059" H (67.00mm x 25.00mm x 1.50mm)
MIKROE-651
MIKROE-651
MONOCRYSTL SOLAR CELL 400MW 4.6V
MikroElektronika
10
In Stock
1 : ¥136.02000
Bulk
-
Bulk
Active
400 mW
100 mA
4 V
105 mA
Monocrystalline
4.6 V
-10°C ~ 50°C
Cells
2.750" L x 2.559" W x 0.126" H (70.00mm x 65.00mm x 3.20mm)
Showing
of 13

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).