ACS725LLCTR-05AB-T

DigiKey Part Number
620-ACS725LLCTR-05AB-TTR-ND - Tape & Reel (TR)
620-ACS725LLCTR-05AB-TCT-ND - Cut Tape (CT)
620-ACS725LLCTR-05AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS725LLCTR-05AB-T
Description
SENSOR CURRENT HALL 5A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
264mV/A
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±0.9%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.06000¥35.06
10¥26.31200¥263.12
25¥23.39120¥584.78
50¥22.22220¥1,111.11
100¥21.63690¥2,163.69
500¥18.12840¥9,064.20
1,000¥16.95883¥16,958.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.37407¥49,122.21
Manufacturers Standard Package