MC74HCT595ADTG | |
---|---|
DigiKey Part Number | MC74HCT595ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT595ADTG |
Description | IC SHIFT REGISTER 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT595ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.42700 | ¥54.27 |
96 | ¥3.86198 | ¥370.75 |
288 | ¥3.28677 | ¥946.59 |
576 | ¥3.12257 | ¥1,798.60 |
1,056 | ¥2.38302 | ¥2,516.47 |
2,592 | ¥2.21867 | ¥5,750.79 |
5,088 | ¥2.13649 | ¥10,870.46 |