DS1620S+T&R

DigiKey Part Number
DS1620S+TR-ND - Tape & Reel (TR)
DS1620S+CT-ND - Cut Tape (CT)
DS1620S+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1620S+T&R
Description
SENSOR DIGITAL -55C-125C 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1620S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
3-Wire (CLK, DQ, RST)
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.94000¥89.94
10¥71.95400¥719.54
25¥66.55760¥1,663.94
100¥57.56170¥5,756.17
500¥53.96436¥26,982.18
1,000¥50.36682¥50,366.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥50.36682¥100,733.64
Manufacturers Standard Package