GUVC-S10GD | |
---|---|
DigiKey Part Number | 2096-GUVC-S10GDTR-ND - Tape & Reel (TR) 2096-GUVC-S10GDCT-ND - Cut Tape (CT) 2096-GUVC-S10GDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVC-S10GD |
Description | SENSOR PHOTODIODE 220-280NM 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 280nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.07 A/W @ 254nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥53.23500 | ¥532.35 |
25 | ¥49.24240 | ¥1,231.06 |
100 | ¥42.58770 | ¥4,258.77 |
500 | ¥39.92596 | ¥19,962.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥37.26423 | ¥55,896.34 |