SFH 3711

DigiKey Part Number
475-SFH3711TR-ND - Tape & Reel (TR)
475-SFH3711CT-ND - Cut Tape (CT)
475-SFH3711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 3711
Description
SENSOR PHOTO 570NM 2SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phototransistors 570nm 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 3711 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
5.5 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
570nm
Viewing Angle
120°
Mounting Type
Surface Mount
Orientation
-
Operating Temperature
-40°C ~ 100°C
Package / Case
2-SMD, No Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
10¥4.93900¥49.39
100¥3.23640¥323.64
1,000¥2.55530¥2,555.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.38490¥7,154.70
6,000¥2.29974¥13,798.44
15,000¥2.26566¥33,984.90
30,000¥2.21456¥66,436.80
Manufacturers Standard Package